This circular connector features 31 SKT contacts with crimp termination, a straight body orientation, and a cable mount design. It has a maximum operating temperature range of -55°C to 200°C and can withstand a maximum voltage rating of 850VDC or 600VAC. The connector is designed for general use and has a maximum current rating of 13A.
Checking distributor stock and pricing after the page loads.
TE Connectivity MS3471L24-31BY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13A |
| RoHS Version | 2011/65/EU |