This 31-contact circular cable mount connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55 to 200°C and a maximum voltage rating of 850VDC or 600VAC. The connector is designed for use in high-voltage applications and can handle a maximum current of 13A.
Checking distributor stock and pricing after the page loads.
TE Connectivity MS3471L24-31P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13A |
| RoHS Version | 2002/95/EC |