The MS3471L24-31PX is a 31-contact circular connector from TE Connectivity, designed for cable mount applications. It features a maximum operating voltage rating of 850VDC and a maximum current rating of 13A. The connector has a straight body orientation and a crimp termination method. It can operate over a temperature range of -55 to 200°C. The MS3471L24-31PX is suitable for use in a variety of applications requiring a high-voltage, high-current circular connector.
Checking distributor stock and pricing after the page loads.
TE Connectivity MS3471L24-31PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |