This 31-contact circular cable mount connector features a straight body orientation and crimp termination method. It is designed for use in applications where a high level of reliability and durability are required. The connector is rated for operation over a temperature range of -55°C to 175°C, making it suitable for use in harsh environments. The TE Connectivity MS3471W24-31A connector is a general-purpose circular connector suitable for a variety of applications.
TE Connectivity MS3471W24-31A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
No datasheet is available for this part.