The MS3471W24-61AW is a 61-contact cable mount circular connector with a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. It has a straight body orientation and a crimp termination method. The connector is rated for operation between -55°C and 175°C. It is designed for use in applications requiring high voltage and current handling.
TE Connectivity MS3471W24-61AW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS3471W24-61AW to view detailed technical specifications.
No datasheet is available for this part.