Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port Automotive
TE Connectivity MS3472L14-19PW technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.