The MS3472L14-5SX is a 5-pin SKT circular connector with a maximum voltage rating of 1275VDC and a maximum current rating of 13A. It features a crimp termination method and a straight body orientation. The connector is designed for flange mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 200°C.
TE Connectivity MS3472L14-5SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS3472L14-5SX to view detailed technical specifications.
No datasheet is available for this part.