Conn Circular PIN 30 POS Crimp ST Flange Mount 30 Terminal 1 Port Automotive
TE Connectivity MS3472L18-30AX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
Download the complete datasheet for TE Connectivity MS3472L18-30AX to view detailed technical specifications.
No datasheet is available for this part.