The MS3472L24-61AW is a 61-contact circular connector from TE Connectivity. It features a flange mount design with a straight body orientation and crimp termination method. The connector has a maximum operating temperature range of -55C to 200C and a maximum voltage rating of 850VDC. It is designed for use in high-voltage applications and can handle a maximum current of 7.5A.
TE Connectivity MS3472L24-61AW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity MS3472L24-61AW to view detailed technical specifications.
No datasheet is available for this part.