The TE Connectivity MS3472W8-98PX is a 3-pin flange mount circular connector with a crimp termination method and a straight body orientation. It features a maximum operating temperature range of -55°C to 175°C and a maximum current rating of 7.5A. The connector is designed for use in general applications and is suitable for mounting on a flange.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |