The MS3474A16-26S is a 26-contact circular connector with a SKT contact gender and a crimp termination method. It has a straight body orientation and is mounted using a jam nut. The connector is rated for a maximum operating temperature of 200 degrees Celsius and a minimum of -55 degrees Celsius. It can handle a maximum voltage of 850VDC and a maximum current of 7.5A.
Checking distributor stock and pricing after the page loads.
TE Connectivity MS3474A16-26S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |