Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port Automotive
TE Connectivity MS3474L16-26P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS3474L16-26P to view detailed technical specifications.
No datasheet is available for this part.