The MS3474L16-26P-LC is a 26-contact circular connector with a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications with operating temperatures ranging from -55°C to 200°C. It is suitable for use in general-purpose applications.
TE Connectivity MS3474L16-26P-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS3474L16-26P-LC to view detailed technical specifications.
No datasheet is available for this part.