The MS3474L16-26PX is a 26-contact circular connector with a PIN gender and crimp termination method. It has a straight body orientation and is designed for mounting with a jam nut. The connector is rated for operation between -55C and 200C. It has a maximum current rating of 7.5A.
TE Connectivity MS3474L16-26PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS3474L16-26PX to view detailed technical specifications.
No datasheet is available for this part.