The MS3474L16-26S-LC is a 26-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55 to 200°C and a maximum voltage rating of 850VDC. The connector is designed for use with a jam nut mounting method and features a 7.5A current rating. It is manufactured by TE Connectivity and is suitable for general-purpose applications.
TE Connectivity MS3474L16-26S-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.