The MS3474L24-31A is a 31-contact circular connector with a PIN gender and crimp termination method. It features a straight body orientation and is designed for mounting with a jam nut. The connector operates within a temperature range of -55°C to 200°C. TE Connectivity manufactures this connector, which is categorized under circular connectors and general connectors.
TE Connectivity MS3474L24-31A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.