Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port Automotive
Sign in to ask questions about the TE Connectivity MS3474W14-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MS3474W14-5P technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS3474W14-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.