The MS3475L14-18BW is a cable mount circular connector with 18 contacts, suitable for operating temperatures between -55°C and 200°C. It features a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. The connector is designed for crimp termination and has a straight body orientation.
TE Connectivity MS3475L14-18BW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.