The MS3475L18-30PW is a 30-contact cable mount circular connector from TE Connectivity. It features a straight body orientation and a crimp termination method. The connector is rated for operation between -55°C and 200°C and has a maximum voltage rating of 850VDC or 600VAC. It can handle a maximum current of 13A or 7.5A, depending on the application.
TE Connectivity MS3475L18-30PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.