The MS3475L18-32AY is a 32-contact cable mount circular connector from TE Connectivity. It features a circular type with a pin contact gender and a straight body orientation. The connector is designed for crimp termination and has a maximum operating temperature range of -55°C to 200°C. It can handle a maximum voltage rating of 850VDC and a maximum current rating of 7.5A.
TE Connectivity MS3475L18-32AY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.