The MS3475L18-32P-LC is a 32-contact circular connector designed for cable mounting applications. It features a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. The connector operates within a temperature range of -55°C to 200°C and is suitable for use in a variety of environments.
TE Connectivity MS3475L18-32P-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.