This cable mount circular connector features 32 contacts and a straight body orientation. It is designed for crimp termination and has a maximum operating temperature range of -55°C to 200°C. The connector is rated for a maximum current of 7.5A and is suitable for use in a variety of applications.
TE Connectivity MS3475L18-32PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.