The MS3475L24-19PY is a 19-contact cable mount circular connector with a maximum operating voltage rating of 1275VDC and a maximum current rating of 23A. It has a minimum operating temperature of -55°C and a maximum operating temperature of 200°C. The connector features a straight body orientation and a crimp termination method. It is designed for use in a variety of applications where a reliable and high-voltage connection is required.
TE Connectivity MS3475L24-19PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 23A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.