The TE Connectivity MS3475L24-19S is a 19-contact cable mount circular connector with a SKT contact gender and PL termination. It features a straight body orientation and a crimp termination method. The connector operates within a temperature range of -55°C to 200°C and has a maximum voltage rating of 1275VDC and a maximum current rating of 23A.
TE Connectivity MS3475L24-19S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 23A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.