The MS3475L24-31BW is a 31-contact circular cable mount connector with a SKT contact gender and a maximum operating temperature range of -55°C to 200°C. It has a maximum voltage rating of 850VDC and a maximum current rating of 13A. The connector is designed for crimp termination and has a straight body orientation.
TE Connectivity MS3475L24-31BW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.