This 61-contact circular connector is designed for cable mounting and features a maximum voltage rating of 850VDC and 600VAC, as well as a maximum current rating of 7.5A. It has a minimum operating temperature of -55°C and a maximum operating temperature of 200°C. The connector is suitable for use in a variety of applications and is manufactured by TE Connectivity.
TE Connectivity MS3475L24-61AZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.