The MS3475W12-10P-USB2 is a 10-pin crimp circular connector with a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 175°C.
TE Connectivity MS3475W12-10P-USB2 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS3475W12-10P-USB2 to view detailed technical specifications.
No datasheet is available for this part.