The MS3475W18-11AW is a cable mount circular connector from TE Connectivity. It features 11 contacts with a maximum voltage rating of 1275VDC and a maximum current rating of 13A. The connector operates within a temperature range of -55°C to 175°C. It is suitable for use in a variety of applications requiring high voltage and current ratings.
TE Connectivity MS3475W18-11AW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.