The MS3475W18-11P-LC is a 11-pin circular cable mount connector with a maximum voltage rating of 1275VDC and a maximum current rating of 13A. It has a minimum operating temperature of -55°C and a maximum operating temperature of 175°C. This connector is designed for crimp termination and has a straight body orientation.
TE Connectivity MS3475W18-11P-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.