The MS3475W18-11SX is a 11-contact SKT circular cable mount connector from TE Connectivity. It features a termination method of crimp and a body orientation of straight. The connector has a maximum operating temperature range of -55°C to 175°C and a maximum voltage rating of 1275VDC. It is designed for use in high-voltage applications and can handle a maximum current of 13A.
TE Connectivity MS3475W18-11SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.