The MS3475W18-30PX is a 30-contact circular connector designed for cable mounting. It features a straight body orientation and a crimp termination method. The connector operates within a temperature range of -55°C to 175°C and has a maximum voltage rating of 850VDC and a maximum current rating of 13A. It is suitable for use in high-voltage applications.
TE Connectivity MS3475W18-30PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.