Conn Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port Automotive
Sign in to ask questions about the TE Connectivity MS3475W18-30SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MS3475W18-30SZ technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS3475W18-30SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.