The MS3475W18-32BY is a cable mount circular connector from TE Connectivity. It features 32 SKT contacts and 32 PL contacts, with a maximum operating temperature range of -55°C to 175°C. The connector is rated for 850VDC and 7.5A, making it suitable for high-voltage applications. It has a straight body orientation and is terminated using a crimp method.
TE Connectivity MS3475W18-32BY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.