
The TE Connectivity MS3475W18-8S is an 8-contact cable mount circular socket with a maximum voltage rating of 850VDC and a maximum current rating of 23A. It has a straight body orientation and is designed for crimp termination. The socket operates within a temperature range of -55 to 175°C. It is suitable for use in high-voltage applications and is constructed with a circular type and SKT contact gender.
TE Connectivity MS3475W18-8S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 38.27 |
| Product Diameter (mm) | 35.33 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 23A |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.