This circular connector features 8 SKT contacts and 1 PL contact, with a crimp termination method. It has a straight body orientation and a cable mount design, suitable for applications with high current ratings. The connector operates within a temperature range of -55°C to 175°C, making it suitable for use in various environments.
TE Connectivity MS3475W18-8SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.