The MS3475W24-19AW is a 19-pin circular cable mount connector from TE Connectivity. It features a maximum voltage rating of 1275VDC and a maximum current rating of 23A. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 175°C. It is designed for use in high-voltage applications and is suitable for cable mounting.
TE Connectivity MS3475W24-19AW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.