This 19-contact circular connector features a crimp termination method and is designed for cable mount applications. It has a maximum operating temperature range of -55°C to 175°C and a maximum voltage rating of 1275VDC or 1000VAC. The connector is rated for a maximum current of 23A.
TE Connectivity MS3475W24-19AX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.