The MS3475W24-31BX is a 31-contact circular connector from TE Connectivity. It features a straight body orientation and a crimp termination method. The connector is designed for cable mount applications and has a maximum operating temperature range of -55°C to 175°C. It is rated for a maximum voltage of 850VDC and a maximum current of 13A.
TE Connectivity MS3475W24-31BX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.