The MS3475W24-61AW is a 61-contact circular connector from TE Connectivity, designed for cable mount applications. It features a maximum operating voltage of 850VDC and a maximum current rating of 7.5A. The connector has a temperature range of -55°C to 175°C and is suitable for use in a variety of environments. The MS3475W24-61AW is a general-purpose connector, suitable for a range of applications including industrial and commercial use.
TE Connectivity MS3475W24-61AW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.