The MS3475W24-61PY is a cable mount circular connector with 61 contacts, rated for 850VDC or 600VAC and 7.5A. It has a straight body orientation and is terminated through crimping. The connector operates within a temperature range of -55°C to 175°C. It is designed for use in applications where a high-voltage and high-current connection is required.
TE Connectivity MS3475W24-61PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.