This 41-contact circular cable mount connector features a straight body orientation and crimp termination method. It has a minimum operating temperature of -55°C and a maximum operating temperature of 200°C. The connector is designed for cable mount applications and has a single port.
Checking distributor stock and pricing after the page loads.
TE Connectivity MS3476A20-41P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |