The MS3476A20-41P-LC is a 41-contact circular connector designed for cable mounting applications. It features a maximum voltage rating of 850VDC and 600VAC, as well as a maximum current rating of 7.5A. The connector operates within a temperature range of -55°C to 200°C, making it suitable for use in a variety of environments. The TE Connectivity MS3476A20-41P-LC is a cable mount connector, ideal for applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
TE Connectivity MS3476A20-41P-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |