This TE Connectivity MS3476A20-41SW is a 41-contact cable mount circular connector with a SKT gender and a straight body orientation. It features a crimp termination method and supports a temperature range of -55°C to 200°C. The connector has one port and is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity MS3476A20-41SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |