Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Automotive
Sign in to ask questions about the TE Connectivity MS3476L16-26SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MS3476L16-26SY technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MS3476L16-26SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.