The MS3476L16-26SZ-LC is a cable mount circular connector with 26 SKT contacts and 26 PL terminals. It features a straight body orientation and crimp termination method. The connector operates within a temperature range of -55°C to 200°C. It is designed for use in general applications.
TE Connectivity MS3476L16-26SZ-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.