The MS3476L18-30AX is a 30-contact circular connector from TE Connectivity. It features a crimp termination method and a straight body orientation. This connector is designed for cable mount applications and has a maximum operating temperature range of -55°C to 200°C. It can handle a maximum voltage rating of 850VDC and a maximum current rating of 13A.
TE Connectivity MS3476L18-30AX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MS3476L18-30AX to view detailed technical specifications.
No datasheet is available for this part.