The MS3476W12-10S-USB2 is a cable mount circular connector with 10 SKT contacts and 10 PL contacts. It features a crimp termination method and a straight body orientation. The connector operates within a temperature range of -55°C to 175°C. It is designed for use in general applications.
TE Connectivity MS3476W12-10S-USB2 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MS3476W12-10S-USB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.