The MS3476W1418SZ-LC is an 18-contact cable mount circular connector with a maximum operating voltage rating of 850VDC or 600VAC and a maximum current rating of 7.5A. It features a straight body orientation and a crimp termination method. The connector is designed for use in applications where a high level of reliability and durability is required, and can operate over a temperature range of -55°C to 175°C.
TE Connectivity MS3476W1418SZ-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.