Pressure Sensor 0.5V to 4.5V 0psi to 2500psi Automotive 4-Pin
TE Connectivity MSP-300-2K5-P-3-S-1 technical specifications.
| Operating Pressure Range | 0psi to 2500psi |
| Maximum Overload Pressure | 5000psi(Min) |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MSP-300-2K5-P-3-S-1 to view detailed technical specifications.
No datasheet is available for this part.