The TE Connectivity MSP-300-500-P-3-S-1 pressure sensor operates within a pressure range of 0 to 500psi and can withstand a maximum overload pressure of 1000psi. It has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C. The sensor's supply voltage range is between 4.75V and 5.25V, with a maximum supply current of 10mA. The output voltage is adjustable between 0.5V and 4.5V, with a typical operating supply voltage of 5V.
TE Connectivity MSP-300-500-P-3-S-1 technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Maximum Overload Pressure | 1000psi(Min) |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MSP-300-500-P-3-S-1 to view detailed technical specifications.
No datasheet is available for this part.